RND Stainless Steel Slotted Screw, DIN 912, M4mm x 20mm
- RS Stock No.:
- 492-347
- Mfr. Part No.:
- RND 610-00476
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-347
- Mfr. Part No.:
- RND 610-00476
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M4mm | |
| Length | 20mm | |
| Head Shape | Slotted | |
| Material | Stainless Steel | |
| Length Metric | 20mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M4mm | ||
Length 20mm | ||
Head Shape Slotted | ||
Material Stainless Steel | ||
Length Metric 20mm | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screw is engineered for precision and reliability, making it an essential component in various applications. With its robust construction from class 4.8 carbon steel, it ensures durability under pressure while maintaining adherence to international standards. The trivalent blue zinc finish not only enhances aesthetic appeal but also offers excellent corrosion resistance, ensuring a long lasting performance even in challenging environments. Designed to comply with 211/65/EU (RoHS), this product promotes eco friendliness without compromising on quality. Its versatile enough to accommodate a range of thread sizes, making it suitable for both light and heavy duty tasks. This screw is the perfect choice for professionals seeking dependable solutions for mechanical assemblage and structural integrity.
Constructed from high quality class 4.8 carbon steel for enhanced strength
Trivalent blue zinc finish provides effective corrosion resistance
Available in multiple dimensions to cater to diverse application needs
Designed with no burrs or sharp edges for safer handling
Ideal for both industrial and domestic applications requiring reliable fastening
Trivalent blue zinc finish provides effective corrosion resistance
Available in multiple dimensions to cater to diverse application needs
Designed with no burrs or sharp edges for safer handling
Ideal for both industrial and domestic applications requiring reliable fastening
Related links
- RND Stainless Steel Slotted Screw M4mm x 60mm
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M4mm x 40mm
- RND Stainless Steel M4mm x 10mm
- RND Stainless Steel M6 x 20mm
- RND Stainless Steel M3mm x 20mm
- RND Stainless Steel Slotted Screw M2mm x 16mm
- RND Stainless Steel Slotted Screw M3mm x 8mm