Facom R.232 1/4 in Square Increaser Socket, 24.5mm Overall
- RS Stock No.:
- 755-4157
- Distrelec Article No.:
- 304-22-686
- Mfr. Part No.:
- R.232
- Brand:
- Facom
Subtotal (1 unit)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 679 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.60 |
*price indicative
- RS Stock No.:
- 755-4157
- Distrelec Article No.:
- 304-22-686
- Mfr. Part No.:
- R.232
- Brand:
- Facom
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
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Increaser | |
| Overall Length | 24.5mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, NF ISO 3316, ISO 3316, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Increaser | ||
Overall Length 24.5mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, NF ISO 3316, ISO 3316, ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom R.232 1/4" female to 3/8" male square drive adaptor
Introducing professional 1/4" female to 3/8" male square drive adaptor from Facom. The R.232 adaptor has been manufactured from the highest grade steel that guarantees the maximum performance, durability and safety of use. As all other Facom tools, this 1/4" female to 3/8" male square drive adaptor is covered by a professional lifetime warranty.
Features and Benefits:
• 1/4" female to 3/8" male square drive.
• For adapting 3/8" drive sockets.
• Finish: bright chrome
• Weight: 16g
• Length: 24,5 mm
• Covered by Facom lifetime warranty
Approvals & Certification:
• ASME B107.10
• DIN 3123
• ISO 3316
• NF ISO 3316
Related links
- Facom J.230 1/4 in Square Coupler, 24.5 mm Overall
- Facom R.236B 1/4 in Square Spinner Handle, 158mm Overall
- Facom R.245 1/4 in Square, 22mm Overall
- Facom R.240AT 1/4 in Square, 33.5 mm Overall
- Facom R.235 1/4 in Square, 22 mm Overall
- Facom R.110 1/4 in Square Speed Brace, 360mm Overall
- Facom R.140A 1/4 in Square Swivel Handle, 150mm Overall
- Facom R.210AVSE 1/4 in Square Drive Extension, 116mm Overall