Subtotal (1 unit)*
$34.21
(exc. GST)
$37.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,362 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.21 |
*price indicative
- RS Stock No.:
- 235-6681
- Mfr. Part No.:
- R.235
- Brand:
- Facom
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
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Bit Holder | |
| Drive Type | Square | |
| Overall Length | 22mm | |
| Model Number | R.235 | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, ISO 1173, ISO 2725-1, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Bit Holder | ||
Drive Type Square | ||
Overall Length 22mm | ||
Model Number R.235 | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, ISO 1173, ISO 2725-1, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom snap ring bit holder socket for 1/4 inch bits.
Include a standard clip for frequent removal
Related links
- Facom J.235 1/4 in Square, 30 mm Overall
- Facom R.240AT 1/4 in Square, 33.5 mm Overall
- Facom R.232 1/4 in Square Increaser, 24.5 mm Overall
- Facom R.210 1/4 in Square Extension Bar, 100 mm Overall
- Facom R.209 1/4 in Square Extension Bar, 55 mm Overall
- Facom R.240A 1/4 in Square Universal Joint, 33 mm Overall
- Facom R.229A 1/4 in Square Extension Bar, 385 mm Overall
- Facom R.215 1/4 in Square Extension Bar, 150 mm Overall