Facom R.110 1/4 in Square Speed Brace Handle, 360mm Overall
- RS Stock No.:
- 236-0846
- Mfr. Part No.:
- R.110
- Brand:
- Facom
Subtotal (1 unit)*
$54.24
(exc. GST)
$59.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.24 |
*price indicative
- RS Stock No.:
- 236-0846
- Mfr. Part No.:
- R.110
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Handle | |
| Sub Type | Speed Brace | |
| Drive Type | Square | |
| Overall Length | 360mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 3315, NF ISO 3315, ASME B107.10, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Handle | ||
Sub Type Speed Brace | ||
Drive Type Square | ||
Overall Length 360mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals ISO 3315, NF ISO 3315, ASME B107.10, DIN 3122 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/4 inch drive speed brace for fast rotation. PVC rotating handle and finishing bright chrome.
Length: 360mm
Diameter: 21mm
Related links
- Facom S.110 12.7 mm Square Speed Brace, 100mm Overall
- Facom J.110 3/8 in Square Speed Brace, 382mm Overall
- Facom 3/8 in Square Speed Brace, 382 mm Overall
- Facom J.115 3/8 in Square Drive Speed Brace, 420 mm Overall
- Facom R.236B 1/4 in Square Spinner Handle, 158mm Overall
- Facom R.245 1/4 in Square, 22mm Overall
- Facom R.240AT 1/4 in Square, 33.5 mm Overall
- Facom R.235 1/4 in Square, 22 mm Overall
