Bahco 1 in Square Extension Socket, 175mm Overall

Subtotal (1 unit)*

$193.47

(exc. GST)

$212.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.47

*price indicative

RS Stock No.:
717-6757
Mfr. Part No.:
K9560G-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Drive Size

1in

Drive Type

Square

Sub Type

Extension

Overall Length

175mm

Finish

Blackened

Material

Steel

Standards/Approvals

ISO 1174, DIN 3121-F 25

RoHS Status: Exempt

Socket Extension


Heavy duty socket extensions for industrial use. Use clamping springs for maximum safety

Black finish

High performance alloy steel

With through hole

Socket Accessories


Standards

DIN 3121; ISO 1174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy