Bahco 12.7 mm Square Extension Socket, 125mm Overall
- RS Stock No.:
- 717-6744
- Mfr. Part No.:
- K8160D-2
- Brand:
- Bahco
Subtotal (1 unit)*
$50.76
(exc. GST)
$55.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.76 |
*price indicative
- RS Stock No.:
- 717-6744
- Mfr. Part No.:
- K8160D-2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 12.7mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 12.7mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Socket Extension
Heavy duty socket extensions for industrial use. Use clamping springs for maximum safety
Black finish
High performance alloy steel
With through hole
Socket Accessories
Standards
DIN 3121; ISO 1174
Related links
- Bahco 12.7 mm Square Extension, 75 mm Overall
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Bahco 12.7 mm Square Extension, 100 mm Overall
- Bahco 12.7 mm Square Extension, 200 mm Overall
- Bahco 12.7 mm Square Handle, 417 mm Overall
- SAM 12.7 mm Square Extension, 125 mm Overall
- SAM 12.7 mm Square Extension Cord, 125 mm Overall
- Bahco 12.7 mm Square Handle, 390 mm Overall
