SAM NS.215 125 mm Square Extension Extension, 125mm Overall
- RS Stock No.:
- 221-2350
- Mfr. Part No.:
- NS-215
- Brand:
- SAM
Subtotal (1 unit)*
$57.25
(exc. GST)
$62.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.25 |
*price indicative
- RS Stock No.:
- 221-2350
- Mfr. Part No.:
- NS-215
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 125mm | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 125mm | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 125mm | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 125mm | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 12.7 mm Square Extension, 125 mm Overall
- Bahco 12.7 mm Square Extension, 125 mm Overall
- Gedore 1990 1/2 in Square Extension, 125 mm Overall
- SAM 250 mm Square Extension, 250 mm Overall
- SAM 75 mm Square Extension, 75 mm Overall
- Bahco 1/2 in Square Extension, 125 mm Overall
- BETA 1/2 in Square Extension, 125 mm Overall
- RS PRO 1/2 in Square Extension, 125 mm Overall
