SAM C-141 3/4 in Square Long Spinner Handle Handle, 430mm Overall
- RS Stock No.:
- 271-0061
- Mfr. Part No.:
- C-141
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0061
- Mfr. Part No.:
- C-141
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Handle | |
| Drive Size | 3/4in | |
| Sub Type | Long Spinner Handle | |
| Drive Type | Square | |
| Overall Length | 430mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 3315, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Handle | ||
Drive Size 3/4in | ||
Sub Type Long Spinner Handle | ||
Drive Type Square | ||
Overall Length 430mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1174-1, NF ISO 3315, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/4 fitted joint handle that the square is kept in the position cared by braked spring. The product has chrome polish and the length is 430 mm.
Weight 1800 gram
Diameter 32 mm
Related links
- Facom R.236B 1/4 in Square Spinner Handle, 158mm Overall
- SAM DYTC-100-2 Torque Wrench 3/8 in Drive 430mm Overall
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM C-140 3/4 in Square T-Handle, 125mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- CK Slotted 430mm Overall
