SAM DYTC-100-0-FME Torque Wrench, 20 → 100 Nm, 20 to 100 Nm Drive, Rectangular Drive, 430mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-9012
Mfr. Part No.:
DYTC-100-0-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Rectangular

Drive Size

20 to 100 Nm

Model Number

DYTC-100-0-FME

Overall Length

430mm

Accuracy

± 3 % rgd

Standards/Approvals

NF ISO 3315, ISO 6789, NF ISO 6789-1

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Torque wrench for rectangular bits with clip. It is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping solution. It

Efficient and comfortable grip for the operator

Reducing risks of musculoskeletal disorders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy