Wera 9903 Click-Torque Torque Wrench Accessory Socket Ratchet, 55mm Overall
- RS Stock No.:
- 266-6826
- Mfr. Part No.:
- 05547638001
- Brand:
- Wera
Subtotal (1 unit)*
$67.43
(exc. GST)
$74.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.43 |
*price indicative
- RS Stock No.:
- 266-6826
- Mfr. Part No.:
- 05547638001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Ratchet | |
| Sub Type | Click-Torque Torque Wrench Accessory | |
| Overall Length | 55mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Ratchet | ||
Sub Type Click-Torque Torque Wrench Accessory | ||
Overall Length 55mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9903 C 1 Ratchet repair kit for Click-Torque C 1 torque wrenches
The Wera C 1 ratchet repair kit consisting of Spring, steel ball, reversing lever, blocking device/ratchet blade, screw, inner part ratchet 1/2", ratchet cover, 2 screws for ratchet body.
Ratchet cover
2 screws for ratchet body
Related links
- Wera Click-Torque XP 2 Click Torque Wrench 9 x 12 mm Drive 262mm Overall
- Wera Click-Torque B 1 Click Torque Wrench 3/8 in Drive 360mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510mm Overall
- Wera Click-Torque C 5 Click Torque Wrench 1/2 in Drive 760mm Overall
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1250mm Overall
- Wera Click-Torque X 6 Click Torque Wrench 14 x 18 mm Drive, 665mm Overall
