Wera Click-Torque X 6 Click Torque Wrench, 80 → 400 Nm, 14 x 18 mm Drive, 665mm Overall
- RS Stock No.:
- 266-6360
- Distrelec Article No.:
- 301-43-521
- Mfr. Part No.:
- 05075656001
- Brand:
- Wera
This image is representative of the product range
Subtotal (1 unit)*
$1,315.36
(exc. GST)
$1,446.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,315.36 |
*price indicative
- RS Stock No.:
- 266-6360
- Distrelec Article No.:
- 301-43-521
- Mfr. Part No.:
- 05075656001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Size | 14 x 18mm | |
| Model Number | Click-Torque X 6 | |
| Overall Length | 665mm | |
| Accuracy | ± 3 % rgd | |
| Scale Graduations | 400Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Size 14 x 18mm | ||
Model Number Click-Torque X 6 | ||
Overall Length 665mm | ||
Accuracy ± 3 % rgd | ||
Scale Graduations 400Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Click-Torque X 6 torque wrench for insert tools, 80-400 Nm, 14x18 x 80-400 Nm
The Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.
For 14x18 mm interchangeable insert tools
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Measuring range 80-400
Application:
For right and left-handed use Precision ± 3% of set Value, as per DIN EN ISO 6789-1 2017-07; Application: range with up to max. 400 Nm above standard DIN EN ISO 6789-1 2017-07 (maximum Value 340 Nm); Design For 14x18 mm interchangeable insert tools; easy setting and saving of the desired torque Value, with audible and tactile locking when the scale Values are reached (fine scale only in Newton meters), audible and tactile release mechanism when the set torque Value is reached Handle Ergonomic 2-component handle
Related links
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
- Wera Click-Torque XP 4 Click Torque Wrench 14 x 18 mm Drive 457mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
- Wera Click-Torque X 3 Click Torque Wrench 9 x 12 mm Drive 372mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
