Wera Click-Torque C 5 Click Torque Wrench, 80 → 400 Nm, 1/2 in Drive, Square Drive, 760mm Overall
- RS Stock No.:
- 266-6358
- Distrelec Article No.:
- 301-47-571
- Mfr. Part No.:
- 05075624001
- Brand:
- Wera
This image is representative of the product range
Subtotal (1 unit)*
$1,398.58
(exc. GST)
$1,538.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,398.58 |
*price indicative
- RS Stock No.:
- 266-6358
- Distrelec Article No.:
- 301-47-571
- Mfr. Part No.:
- 05075624001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Torque Wrench with Reversible Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | Click-Torque C 5 | |
| Overall Length | 760mm | |
| Accuracy | ±0.4 % rgd | |
| Scale Graduations | 400Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Torque Wrench with Reversible Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number Click-Torque C 5 | ||
Overall Length 760mm | ||
Accuracy ±0.4 % rgd | ||
Scale Graduations 400Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Click-Torque C 5 torque wrench with reversible ratchet, 80-400 Nm, 1/2" x 80-400 Nm
The Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
With 1/2" square drive, reversible ratchet, 45 teeth
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Measuring ra
Application:
For clockwise torque-control Precision Accuracy ± 3% of set Value, as per DIN EN ISO 6789-1 2017-07; Application: range with up to max. 400 Nm above standard DIN EN ISO 6789-1 2017-07 (maximum Value 340 Nm) Design With 1/2" square drive, reversible ratchet, 45 teeth; easy setting and saving of the desired torque Value, with audible and tactile locking when the scale Values are reached (fine scale only in Newton meters), audible and tactile release mechanism when the set torque Value is reached Handle Ergonomic 2-component handle
Related links
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360mm Overall
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510mm Overall
- Wera Click-Torque C 2 Push R/L Click Torque Wrench 1/2 in Drive 450mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall
