Bahco 12.7 mm Square Extension Socket, 250mm Overall
- RS Stock No.:
- 187-6882
- Mfr. Part No.:
- SS234-16-250
- Brand:
- Bahco
Subtotal (1 unit)*
$383.81
(exc. GST)
$422.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.81 |
*price indicative
- RS Stock No.:
- 187-6882
- Mfr. Part No.:
- SS234-16-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 250mm | ||
Material 420 Stainless Steel | ||
Standards/Approvals ISO 3316 | ||
- COO (Country of Origin):
- CN
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Bahco 12.7 mm Square Extension, 200 mm Overall
- Bahco 12.7 mm Square Extension, 100 mm Overall
- Bahco 12.7 mm Square, 250 mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- Bahco 3/4 in Square Extension, 250 mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension, 250 mm Overall
