Gedore 3/8 in Square Extension Socket, 250mm Overall
- RS Stock No.:
- 772-4006
- Mfr. Part No.:
- 3090-10
- Brand:
- Gedore
Subtotal (1 unit)*
$45.84
(exc. GST)
$50.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.84 |
*price indicative
- RS Stock No.:
- 772-4006
- Mfr. Part No.:
- 3090-10
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket Extension, Vanadium Steel Material, 250mm Length - 3090-10
Tighten or loosen stubborn fittings in a snap using this GEDORE socket extension. It lengthens your wrench's reach by 250mm, so it's ideal for getting your socket into a deep enclosure or through a narrow space. The extender mounts onto a standard 3/8-inch square drive, making it compatible with many standard parts. A robust vanadium steel body ensures protection against impact and wear, so it can hold its own in harsh environments.
Features & Benefits
• Chrome-plated for resistance to corrosion
• Light weight of 222g for comfortable handling
Applications
• Vehicle maintenance
• Garages
• Aerospace engineering
How do I fit this product onto my socket wrench?
You simply push the extension rod onto the socket wrench's square drive, wiggle it slightly to ensure it's properly set and then push your chosen socket onto the end of the rod.
Related links
- Gedore 3/8 in Square Extension Bar, 305 mm Overall
- Gedore 3/8 in Square Extension, 500 mm Overall
- Gedore 1/2 in Square Extension, 250 mm Overall
- Facom J.215 3/8 in Square Drive Extension, 250 mm Overall
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Bahco 3/4 in Square Extension, 250 mm Overall
- SAM 250 mm Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
