Facom NS.236A 1/2 in Square, 40mm Overall

Subtotal (1 unit)*

$55.13

(exc. GST)

$60.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.13

*price indicative

RS Stock No.:
236-0683
Mfr. Part No.:
NS.236A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Bit Holder

Drive Size

1/2in

Drive Type

Square

Overall Length

40mm

Model Number

NS.236A

Finish

Phosphate

Material

Steel

Shank Size

0.32in

Standards/Approvals

DIN 3121, NF ISO 1711-2, ISO 1711-2

Non Compliant

COO (Country of Origin):
CN
The Facom NS.A series of 1/2" impact bit holder sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins.

Length is 40mm

Diameter is 24mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy