STAHLWILLE 4018754103874 1/2 in Square, 40mm Overall
- RS Stock No.:
- 270-2025
- Mfr. Part No.:
- 13180010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$94.21
(exc. GST)
$103.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.21 |
*price indicative
- RS Stock No.:
- 270-2025
- Mfr. Part No.:
- 13180010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Adapter | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Overall Length | 40mm | |
| Model Number | 4018754103874 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Adapter | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Overall Length 40mm | ||
Model Number 4018754103874 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE bit holder that has bits which is easy to insert, snap securely into place and are easy to pull out again. That tools are valued worldwide for their excellent quality.
With a collar thrust spring
Related links
- Facom NS.236A 1/2 in Square, 40 mm Overall
- RS PRO 1/4 in Square, 40 mm Overall
- SAM Rk-40 1/2 in Square Rack for Socket, 400 mm Overall
- RS PRO 1/4 in Square Joint, 40 mm Overall
- STAHLWILLE 4018754005697 1/2 in Square, 84 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40.00 mm Overall
