Facom NS.240A 1/2 in Square Universal Joint Socket Joint, 60mm Overall
- RS Stock No.:
- 267-5732
- Mfr. Part No.:
- NS.240A
- Brand:
- Facom
Subtotal (1 unit)*
$136.78
(exc. GST)
$150.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.78 |
*price indicative
- RS Stock No.:
- 267-5732
- Mfr. Part No.:
- NS.240A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Joint | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Universal Joint | |
| Overall Length | 60mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | ASME B107.2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Joint | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Universal Joint | ||
Overall Length 60mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals ASME B107.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom drive impact universal joint that for safety, use impact universal joints with the appropriate rings and pins.
Weight 205.0 gram
Related links
- Facom S.240A 1/2 in Square Universal Joint, 66 mm Overall
- Facom R.240A 1/4 in Square Universal Joint, 33 mm Overall
- Facom NM.240A 1 in Square Universal Joint, 110mm Overall
- Facom J.240A 3/8 in Square Universal Joint, 50.7 mm Overall
- Facom 1/2 in Square Universal Joint, 80 mm Overall
- Facom J.229A 3/8 in Square Universal Joint, 460mm Overall
- Facom M.240SR 1 in Square Universal Joint, 133mm Overall
- Facom K.240SR 3/4 in Square Universal Joint, 110mm Overall
