Facom NS.230A 1/2 in Square Socket Socket Adapter, 35mm Overall
- RS Stock No.:
- 268-6826
- Mfr. Part No.:
- NS.230A
- Brand:
- Facom
Subtotal (1 unit)*
$75.88
(exc. GST)
$83.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.88 |
*price indicative
- RS Stock No.:
- 268-6826
- Mfr. Part No.:
- NS.230A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2in | |
| Product Type | Socket Adapter | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 35mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | ASME B107.2, ISO 1711-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2in | ||
Product Type Socket Adapter | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 35mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals ASME B107.2, ISO 1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom impact coupler for hexagon socket head.
1/2 to 3/8 drive size
Related links
- Facom NG.230A 1-1/2 in Square Socket, 98mm Overall
- Facom NS.232B 1/2 in Square Socket, 48 mm Overall
- Facom NS.237A 1/2 in Square Square, 40.0 mm Overall
- Facom NS.236A 1/2 in Square, 40 mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60 mm Overall
- Bahco 1/4 in Square Joint, 35 mm Overall
- Wera 1/2 in Square, 35 mm Overall
- Wera 1/2 in Square 780 C/2-S USE 5/16 in USE 35 mm, 35 mm Overall
