Facom NS.232B 1/2→3/4 in Square Socket Socket Adapter, 48mm Overall
- RS Stock No.:
- 188-3924
- Mfr. Part No.:
- NS.232B
- Brand:
- Facom
Subtotal (1 unit)*
$89.72
(exc. GST)
$98.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.72 |
*price indicative
- RS Stock No.:
- 188-3924
- Mfr. Part No.:
- NS.232B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2→3/4in | |
| Product Type | Socket Adapter | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 48mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | ASME B107.2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2→3/4in | ||
Product Type Socket Adapter | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 48mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals ASME B107.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
For your safety, use impact couplers with the appropriate rings and pins.
Related links
- Facom S.232B 1/2 in Square Coupler, 49 mm Overall
- Facom NS.230A 1/2 in Square Socket, 35 mm Overall
- Facom NS.237A 1/2 in Square Square, 40.0 mm Overall
- Facom NS.236A 1/2 in Square, 40 mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60 mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar, 130 mm Overall
- Facom NG.230A 1-1/2 in Square Socket, 98mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00 mm Overall
