Facom J.240A 3/8 in Square Universal Joint Socket T-Handle, 50.7mm Overall
- RS Stock No.:
- 235-9710
- Mfr. Part No.:
- J.240A
- Brand:
- Facom
Subtotal (1 unit)*
$66.55
(exc. GST)
$73.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.55 |
*price indicative
- RS Stock No.:
- 235-9710
- Mfr. Part No.:
- J.240A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Socket T-Handle | |
| Drive Type | Square | |
| Sub Type | Universal Joint | |
| Overall Length | 50.7mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Socket T-Handle | ||
Drive Type Square | ||
Sub Type Universal Joint | ||
Overall Length 50.7mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch universal joint.
Spring-stiffened joints
Finish: bright chrome
Related links
- Facom J.229A 3/8 in Square Universal Joint, 460mm Overall
- Facom R.240A 1/4 in Square Universal Joint, 33 mm Overall
- Facom S.240A 1/2 in Square Universal Joint, 66 mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60 mm Overall
- Facom NM.240A 1 in Square Universal Joint, 110mm Overall
- Facom K.240A 3/4 in Universal Universal Joint, 105mm Overall
- Facom 1/2 in Square Universal Joint, 80 mm Overall
- Facom J.215 3/8 in Square Drive Extension, 250 mm Overall
