Facom J.215 3/8 in Square Drive Extension Socket Extension, 250mm Overall
- RS Stock No.:
- 188-4017
- Mfr. Part No.:
- J.215
- Brand:
- Facom
Subtotal (1 unit)*
$41.57
(exc. GST)
$45.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.57 |
*price indicative
- RS Stock No.:
- 188-4017
- Mfr. Part No.:
- J.215
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Extension | |
| Drive Size | 3/8in | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 3316, NF ISO 3316, ASME B107.10, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Extension | ||
Drive Size 3/8in | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 3316, NF ISO 3316, ASME B107.10, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Finish: bright chrome.
Related links
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension, 250 mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension, 250 mm Overall
- Bahco 8160-10 1/2 in Square Square Drive Extension Bar, 250 mm Overall
- Facom S.215RC 1/2 in Square Drive Locking Extension, 250 mm Overall
- Facom J.210 3/8 in Square Drive Extension, 125 mm Overall
- Gedore 3/8 in Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- Facom J.210AVSE 3/8 in Square Drive Extension, 150mm Overall
