Facom J.229A 3/8 in Square Universal Joint Socket T-Bar, 460mm Overall

Subtotal (1 unit)*

$120.51

(exc. GST)

$132.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$120.51

*price indicative

RS Stock No.:
235-9703
Mfr. Part No.:
J.229A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Socket T-Bar

Sub Type

Universal Joint

Drive Type

Square

Overall Length

460mm

Finish

Bright Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom 3/8 inch drive tee with universal joint universal joint withstands high torques and is spring-steadied in position. Long reach and working angle up to 65° allows access to recessed fasteners.

Sliding tee handle for a T or L position for more power

Finish: bright chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy