Facom NM.240A 1 in Square Universal Joint Socket Driver, 110mm Overall
- RS Stock No.:
- 235-9514
- Mfr. Part No.:
- NM.240A
- Brand:
- Facom
Subtotal (1 unit)*
$585.02
(exc. GST)
$643.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.02 |
*price indicative
- RS Stock No.:
- 235-9514
- Mfr. Part No.:
- NM.240A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Driver | |
| Drive Size | 1in | |
| Sub Type | Universal Joint | |
| Drive Type | Square | |
| Overall Length | 110mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Driver | ||
Drive Size 1in | ||
Sub Type Universal Joint | ||
Drive Type Square | ||
Overall Length 110mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 inch drive impact universal joint for your safety, use impact couplers with the appropriate rings and pins.
Easy maintenance
Impact and scratch resistant
High quality finish
Related links
- Facom K.240SR 3/4 in Square Universal Joint, 110mm Overall
- Facom R.240A 1/4 in Square Universal Joint, 33 mm Overall
- Facom S.240A 1/2 in Square Universal Joint, 66 mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60 mm Overall
- Facom M.240SR 1 in Square Universal Joint, 133mm Overall
- Facom J.240A 3/8 in Square Universal Joint, 50.7 mm Overall
- Facom J.229A 3/8 in Square Universal Joint, 460mm Overall
- Facom 1/2 in Square Universal Joint, 80 mm Overall
