Facom J.110 3/8 in Square Speed Brace Socket Handle, 382mm Overall
- RS Stock No.:
- 235-4886
- Mfr. Part No.:
- J.110A
- Brand:
- Facom
Subtotal (1 unit)*
$74.47
(exc. GST)
$81.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.47 |
*price indicative
- RS Stock No.:
- 235-4886
- Mfr. Part No.:
- J.110A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Handle | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Sub Type | Speed Brace | |
| Overall Length | 382mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | ASME B107.10, NF ISO 3315, DIN 3122, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Handle | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Sub Type Speed Brace | ||
Overall Length 382mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals ASME B107.10, NF ISO 3315, DIN 3122, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom speed brace has drive size 3/8 inch.
PVC rotating handle
Bright chrome finish
- RS Stock No. 2359630
- Mfr. Part No. J.115
Each
$85.22
- RS Stock No. 2359647
- Mfr. Part No. J.140A
Each
$110.43
- RS Stock No. 1883732
- Mfr. Part No. J.120A
Each
$45.94
Related links
- Facom 3/8 in Square Speed Brace, 382 mm Overall
- Facom S.110 12.7 mm Square Speed Brace, 100mm Overall
- Facom R.110 1/4 in Square Speed Brace, 360mm Overall
- Facom J.115 3/8 in Square Drive Speed Brace, 420 mm Overall
- Facom J.151B 3/8 in Ratchet with Ratchet Handle, 201mm Overall
- Facom J.236 5/16 in Square, 30 mm Overall
- Facom J.360 3/8 in Ratchet with Bi-Material Elastomer Handle, 233mm Overall
- Facom J.208 3/8 in Square Drive Extension, 50mm Overall












