Facom 1/2 in Square Extension Bar Extension, 250mm Overall

Subtotal (1 unit)*

$39.38

(exc. GST)

$43.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.38

*price indicative

RS Stock No.:
712-168
Mfr. Part No.:
S.215ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/2in

Product Type

Extension

Drive Type

Square

Sub Type

Extension Bar

Overall Length

250mm

Finish

Chrome

Material

Chrome Plated

Standards/Approvals

NF ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/2 inch angle extensions feature a spherical male drive square that allows for an 8° angular deflection, enabling better access in tight spaces. These extensions are compatible with 1/2 inch square drive sockets, Series 2 bits (5/16 inch - 7.94 mm) with the S236 bit holder, and Series 3 bits (1/2 inch - 12.7 mm) using the S237 bit holder, offering versatility for various applications.

Makes maneuvering easier in difficult access

Bright chrome finish

DIN 3123 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy