SAM NC.232 19.05→1 in Square Impact Enhancer Extension, 60mm Overall
- RS Stock No.:
- 221-6313
- Mfr. Part No.:
- NC-232
- Brand:
- SAM
Subtotal (1 unit)*
$138.42
(exc. GST)
$152.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.42 |
*price indicative
- RS Stock No.:
- 221-6313
- Mfr. Part No.:
- NC-232
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 19.05→1in | |
| Product Type | Extension | |
| Sub Type | Impact Enhancer | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 19.05→1in | ||
Product Type Extension | ||
Sub Type Impact Enhancer | ||
Drive Type Square | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact enhancer 3/4 "female square ---> 1" male square. For use with 1 "impact sockets.
Very high resistance to wear
Related links
- SAM 19.05 mm Square Impact Gimbal, 90 mm Overall
- SAM 19.05 mm Square Impact Extension, 175 mm Overall
- SAM 19.05 mm Square Large Shock Extensions, 250 mm Overall
- SAM 19.05 mm Square Shock Extension, 100 mm Overall
- SAM 9.53 mm Square Impact Gimbal, 90 mm Overall
- SAM 19.05 mm Square Extension, 200 mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall
- SAM 19.05 mm Socket Wrench with Ratchet Handle, 520 mm Overall
