SAM 19.05 mm Socket Wrench with Ratchet Handle, 520mm Overall

Subtotal (1 unit)*

$356.36

(exc. GST)

$392.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.36

*price indicative

RS Stock No.:
221-5745
Mfr. Part No.:
C-151
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

19.05mm

Handle Type

Ratchet

Head Shape

Round

Overall Length

520mm

Drive Type

Square

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Socket Wrench 3/4 inch ratchet fitted with central inversion and it comes with satin chrome-plated presentation and delivered with non-removable handle.

6° angle of recovery

Case hardening of the teeth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy