SAM NC.240 19.05 mm Square Impact Gimbal Extension, 90mm Overall
- RS Stock No.:
- 221-6315
- Mfr. Part No.:
- NC-240
- Brand:
- SAM
Subtotal (1 unit)*
$313.76
(exc. GST)
$345.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.76 |
*price indicative
- RS Stock No.:
- 221-6315
- Mfr. Part No.:
- NC-240
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 19.05mm | |
| Sub Type | Impact Gimbal | |
| Drive Type | Square | |
| Overall Length | 90mm | |
| Finish | Black Oxidized | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 19.05mm | ||
Sub Type Impact Gimbal | ||
Drive Type Square | ||
Overall Length 90mm | ||
Finish Black Oxidized | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/3 inch impact gimbal has 90mm length.
Burnished presentation
Related links
- SAM 9.53 mm Square Impact Gimbal, 90 mm Overall
- SAM 19.05 mm Square Impact Extension, 175 mm Overall
- SAM 19.05 to 25.4 mm Square Impact Enhancer, 60 mm Overall
- SAM 19.05 mm Square Large Shock Extensions, 250 mm Overall
- SAM 19.05 mm Square Shock Extension, 100 mm Overall
- SAM 19.05 mm Square Extension, 200 mm Overall
- SAM 32 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 90 mm length
