SAM J-230 3/8→1/4 in Square, 28mm Overall
- RS Stock No.:
- 262-6009
- Mfr. Part No.:
- J-230
- Brand:
- SAM
Subtotal (1 unit)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.18 |
*price indicative
- RS Stock No.:
- 262-6009
- Mfr. Part No.:
- J-230
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Drive Size | 3/8→1/4in | |
| Drive Type | Square | |
| Overall Length | 28mm | |
| Model Number | J-230 | |
| Standards/Approvals | NF ISO 1174-1, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Drive Size 3/8→1/4in | ||
Drive Type Square | ||
Overall Length 28mm | ||
Model Number J-230 | ||
Standards/Approvals NF ISO 1174-1, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe reducer is used for radio socket 1/4", female square 3/8", male square 1/4".
Length is 28 mm
- RS Stock No. 7176700
- Mfr. Part No. K8967S
Each
$268.73
- RS Stock No. 0495398
- Mfr. Part No. 05003591001
Each
$67.34
- RS Stock No. 1883987
- Mfr. Part No. K.230B
Each
$69.38
Related links
- STAHLWILLE 3/8 in Square Adapter, 28 mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall
- Facom J.230 1/4 in Square Coupler, 24.5 mm Overall
- RS PRO 3/8 To 1/4 in Square Adapter
- Gedore 1/2 in Drive 28 mm 6 Point Square, 20.0mm Overall Length
- Facom Sheath Insulated Wire Stripper 28 mm Overall
- Jokari Multi-Core Wire Stripper 28 mm Overall
- Facom J.235 1/4 in Square, 30 mm Overall












