Teng Tools M110020 1 Bar Bar, 560mm Overall
- RS Stock No.:
- 810-624
- Mfr. Part No.:
- M110020
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$145.89
(exc. GST)
$160.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $145.89 |
*price indicative
- RS Stock No.:
- 810-624
- Mfr. Part No.:
- M110020
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Bar | |
| Sub Type | Bar | |
| Overall Length | 560mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Bar | ||
Sub Type Bar | ||
Overall Length 560mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools power bar is designed for use as a ratchet handle, optimising performance with various ratchet heads. Its functional design caters to professional users in demanding environments, providing versatility and reliability in a Compact form.
Constructed from chrome vanadium for enhanced durability
Satin finish improves grip during socket handling
Pin detent securely grips sockets for safe operation
Knurled grip area ensures control in wet or oily conditions
Lightweight at 2670 grams, offering ease of use
Provides a 560 mm length for better reach
Related links
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall
- Teng Tools Spanner 55 mm, 560mm Overall
- Teng Tools 1 Square Extension Bar, 400mm Overall
- Teng Tools 1/2 Square Extension Bar, 75mm Overall
- Teng Tools 1/2 Square Extension Bar, 250mm Overall
- Teng Tools 1/2 Square Extension Bar, 125mm Overall
- Teng Tools T-HD01 1/4 to 3/8 in Socket T-Bar, 200mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar, 125 mm Overall
