Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- RS Stock No.:
- 103-127
- Mfr. Part No.:
- 920021AN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$64.43
(exc. GST)
$70.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.43 |
*price indicative
- RS Stock No.:
- 103-127
- Mfr. Part No.:
- 920021AN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Drive Type | Impact | |
| Sub Type | Extension Bar | |
| Overall Length | 125mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Drive Type Impact | ||
Sub Type Extension Bar | ||
Overall Length 125mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.
Ring and pin fixing hole on the female end to secure the adaptor to the air gun
Supplied with a metal socket clip for use with a socket rail
No batteries included
Related links
- Teng Tools M120021-C 1/2 in Extension Bar, 125 mm Overall
- Teng Tools 920023AN 1/2 in Impact Extension Bar, 250 mm Overall
- Teng Tools 920020AN 1/2 in Impact Extension Bar, 75 mm Overall
- Knipex 1/2 in Square Extension Bar, 125 mm Overall
- Facom 1/2 in Square Extension Bar, 125 mm Overall
- Knipex 3/8 in Square Extension Bar, 125 mm Overall
- Teng Tools 3 Impact Extension Bar, 75mm Overall
- Teng Tools 3/8 in Extension Bar, 166 mm Overall
