Teng Tools M380061-C 10 mm Adapter Adapter, 28mm Overall

Subtotal (1 unit)*

$23.49

(exc. GST)

$25.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.49

*price indicative

RS Stock No.:
810-277
Mfr. Part No.:
M380061-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

10mm

Product Type

Adapter

Sub Type

Adapter

Overall Length

28mm

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools bit adaptor is designed to securely hold a variety of bits, enhancing your toolkit's versatility and efficiency in various applications.

Constructed from chrome vanadium for exceptional durability

Features a satin finish for improved grip during use

Incorporates a retaining spring to securely hold bits in place

Manufactured to DIN ISO 1173 standards for consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy