Teng Tools M140036M 1/4 in Adapter Adapter, 28mm Overall
- RS Stock No.:
- 809-912
- Mfr. Part No.:
- M140036M
- Brand:
- Teng Tools
Subtotal (1 unit)*
$40.09
(exc. GST)
$44.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.09 |
*price indicative
- RS Stock No.:
- 809-912
- Mfr. Part No.:
- M140036M
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Overall Length | 28mm | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Overall Length 28mm | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insert step-up adaptor efficiently transitions between different drive sizes, providing a reliable connection where standard adaptors may fall short. Its Compact design is Ideal for tight spaces and demanding tasks.
Quickly steps up from 1/4 inch drive to 3/8 inch drive
Magnets securely hold the socket in place during use
Compact design Ideal for limited spaces
Constructed from SCM440 material for durability
Related links
- Teng Tools M380061-C 10 mm Adapter, 28mm Overall
- Teng Tools 3/8 in Drive E10 Standard Square, 28mm Overall Length
- Teng Tools M120037M 1/2 in Adapter, 45mm Overall
- SAM 1/4 in Adapter, 10 mm Overall
- Gedore Hex Screwdriver Bit Hex 4 Tip 28mm Overall 1-Piece
- STAHLWILLE 4018754109159 7/16 in Square, 28mm Overall
- Teng Tools M120080-C 1/2 in Adapter
- Teng Tools 1/4 in Hex Adapter, 12 mm Overall
