STAHLWILLE 4018754109159 7/16 in Square, 27mm Overall
- RS Stock No.:
- 270-1962
- Mfr. Part No.:
- 02011014
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$93.24
(exc. GST)
$102.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.24 |
*price indicative
- RS Stock No.:
- 270-1962
- Mfr. Part No.:
- 02011014
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 7/16in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 27mm | |
| Model Number | 4018754109159 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 10.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 7/16in | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 27mm | ||
Model Number 4018754109159 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 10.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Piper, 3/8 inches Drive size, Steel - 02011014
This PIPER is a Compact square-drive socket designed for industrial torque applications. It interfaces with 3/8 inches drive tools to transmit drive force through a Durable steel body finished for corrosion resistance. Its form is intended for use in typical automation, electrical and mechanical maintenance environments where controlled torque transfer and tool compatibility are required.
Features and Benefits:
• 3/8 inches drive size for common torque tool compatibility
• Square drive type enabling secure tool engagement
• Steel construction for sustained mechanical loading
• Chrome finish reducing surface corrosion risk
• High-torque capability for demanding fastening tasks
• Shank diameter offering stable seating in holders
• Square drive type enabling secure tool engagement
• Steel construction for sustained mechanical loading
• Chrome finish reducing surface corrosion risk
• High-torque capability for demanding fastening tasks
• Shank diameter offering stable seating in holders
Applications
• Suitable for assembly tasks in automation lines
• Ideal for maintenance of electrical enclosures
• Used with handheld torque wrenches in electronics
• Can be used for mechanical equipment servicing
• Ideal for maintenance of electrical enclosures
• Used with handheld torque wrenches in electronics
• Can be used for mechanical equipment servicing
What is the overall length and how does that affect access?
The overall length is 28mm which permits use in confined or shallow recesses where longer sockets would not fit.
What material composition should I expect for durability?
The socket is MADE from steel, providing resistance to deformation under load and longevity in repetitive use.
What is the shank size and why is it relevant to tool holders?
The shank dimension measures 10.4mm which ensures a snug fit in compatible retainers and quick-change systems.
How is the external surface treated to manage corrosion?
A chrome finish is applied to the exterior to offer a smoother surface and to inhibit oxidation during routine use.
How can I identify the product when ordering or inventorying?
Use the manufacturer's model identifier 4018754109159 to match stock and procurement records.
Related links
- STAHLWILLE 3/8 in Drive 7/16 in 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive E7 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive 7 mm 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 7 mm 6 Point Square, 28mm Overall Length
- BETA 3/8 in Drive E12 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length
- Teng Tools 3/8 in Drive E10 Standard Square, 28mm Overall Length
- BETA 3/8 in Drive E4 Standard Square, 28mm Overall Length
