Teng Tools 1 Drive 10 mm Bit, 175mm Overall Length
- RS Stock No.:
- 810-831
- Mfr. Part No.:
- M122510L-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$38.38
(exc. GST)
$42.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.38 |
*price indicative
- RS Stock No.:
- 810-831
- Mfr. Part No.:
- M122510L-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 175mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 10 mm | ||
Drive Size 1 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 175mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex bit socket is designed for securing fastenings with a hexagon hole, offering precision and reliability in various applications.
Crafted from chrome vanadium and S2 steel for enhanced durability
Satin finish ensures a better grip for user handling
Features a retention groove for secure socket connection
Manufactured to comply with DIN7422 standards for quality assurance
Related links
- Teng Tools 1/4 in Drive 10 mm Bit Square, 32mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Square, 55mm Overall Length
- Teng Tools 1/4 in Drive 10 mm Bit Torx, 32mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Socket, 100mm Overall Length
- Teng Tools 3/8 in Drive 10 mm Bit Square, 18mm Overall Length
- Wera 3/8 in Drive 1/8 in Bit Hex, 175mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/4 in Drive 4.5 mm Bit, 32mm Overall Length
