Teng Tools 3-Piece 3/4 in Ratchet Set
- RS Stock No.:
- 810-050
- Mfr. Part No.:
- TEX3403
- Brand:
- Teng Tools
Subtotal (1 unit)*
$779.27
(exc. GST)
$857.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $779.27 |
*price indicative
- RS Stock No.:
- 810-050
- Mfr. Part No.:
- TEX3403
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 3 | |
| Overall Length | 400mm | |
| Socket Size | 3/4 in | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Set Contents | Sliding T Bar | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 3/4in | ||
Number of Pieces 3 | ||
Overall Length 400mm | ||
Socket Size 3/4 in | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Set Contents Sliding T Bar | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet and accessories set offers an efficient solution for precision tasks. Designed with essential tools for automotive and engineering professionals, it ensures reliability and ease of use in demanding environments.
Quick release and twist reverse action facilitate enhanced usability
Inclusion of sliding T-bar and 16 inch extension streamlines complex manoeuvres
High-density EVA foam securely holds tools, clearly indicating their placement
Manufactured to meet stringent DIN and ISO standards for utmost reliability
Compact foam inlay (FOAMX4) enhances organisation and portability
Related links
- Teng Tools 3-Piece 1/2 to 3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1 Ratchet Set
- Teng Tools 3-Piece 1/2 to 3/8 in Square Drive Ratchet Set
- Teng Tools 2-Piece 3/4 in Ratchet Set
- Teng Tools 3-Piece 1/2 in Deep Tool Set
- Teng Tools 3/4 in Ratchet
- Teng Tools 3-Piece Spanner Set Chrome Vanadium
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
