Teng Tools 920060-C 1/2 in Hex Adapter Adapter
- RS Stock No.:
- 810-206
- Mfr. Part No.:
- 920060-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.24 |
*price indicative
- RS Stock No.:
- 810-206
- Mfr. Part No.:
- 920060-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1/2in | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Finish | Satin | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1/2in | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Finish Satin | ||
Material Chrome Molybdenum | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- TW
The Teng Tools impact coupler adaptor is a high-quality socket accessory designed for seamless connectivity between 1/2 inch drives and 5/16 inch hex bits, ensuring reliable and efficient tool performance.
Satin finish enhances grip when handling sockets
Ball detent securely grips the socket for stable use
Adaptable for 1/2 inch drive with 5/16 inch hex compatibility
Manufactured from Durable Cr-Mo material
Designed in Taiwan with a commitment to quality
Related links
- Wera 784 C 1/2 in Hex Adapter, 50 mm Overall
- Teng Tools 980060-C 1/4 to 3/8 in Hex Adapter
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Teng Tools M140039 1/4 in Hex Adapter, 30mm Overall
- Teng Tools 1/4 in Hex Adapter, 12 mm Overall
- Teng Tools 980086 5/16″ Hex Hex Adapter
- Teng Tools M120080-C 1/2 in Adapter
- Teng Tools M120020-C 1/2 in Extension Bar, 63.5 mm Overall
