Teng Tools IBA14 1/4 in Hex Adapter Adapter, 50mm Overall
- RS Stock No.:
- 810-803
- Mfr. Part No.:
- IBA14
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $14.01 |
*price indicative
- RS Stock No.:
- 810-803
- Mfr. Part No.:
- IBA14
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Overall Length 50mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor effectively transforms a 1/4 inch hex drive into a secure square socket drive, making it an essential accessory for various hand tools and compatible with standard and impact type sockets.
Adaptor enables smooth operation with electric and rechargeable screwdrivers
Features a ball detent on the male end for secure socket grip
Lightweight design at only 37 grams facilitates easy handling
Compatible with both standard and impact type sockets for versatile use
Constructed in Taiwan, promising reliable quality and durability
Related links
- Teng Tools 1/4 in Hex Adapter, 12 mm Overall
- Teng Tools M140039 1/4 in Hex Adapter, 30mm Overall
- Wera 899 1/4 in Hex, 50mm Overall
- Wera 1/4 in Hex Adapter, 25 mm Overall
- Wera 1/4 in Hex Adapter, 165mm Overall
- Wera 1/4 in Hex Adapter, 30 mm Overall
- Gedore 1/4 in Hex Adapter, 23 mm Overall
- Wera 1/4 in Hex Adapter, 35 mm Overall
