Teng Tools 980086 5/16″ Hex Hex Adapter Adapter
- RS Stock No.:
- 808-957
- Mfr. Part No.:
- 980086
- Brand:
- Teng Tools
Subtotal (1 unit)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.46 |
*price indicative
- RS Stock No.:
- 808-957
- Mfr. Part No.:
- 980086
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 5/16″ Hex | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 5/16″ Hex | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex socket adaptor is an essential accessory designed for securely coupling 5/16 inch hex sockets with 3/8 inch drive tools, enhancing compatibility and utility in various automotive and engineering applications.
Satin finish enhances grip during socket handling
Ball detent on the male end reliably secures the socket
Includes a metal socket clip for easy storage on a socket rail
Designed for 3/8 inch drive impact applications with a 5/16 inch hex adaptor type
Constructed from Durable Cr-V 6150 material for longevity
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Wera 5/16 in Hex Adapter, 35 mm Overall
- Teng Tools Hex Bit 5 mm Tip 45mm Overall 1-Piece
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- BETA T Imperial Hex Key, Hex size 7.94 mm
- Teng Tools Hex Bit 10 mm Tip 36mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 46mm Overall 1-Piece
