Wera 784 C 1/2 in Hex Adapter Socket Adapter, 50mm Overall
- RS Stock No.:
- 266-5919
- Mfr. Part No.:
- 05042768001
- Brand:
- Wera
Subtotal (1 unit)*
$99.64
(exc. GST)
$109.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.64 |
*price indicative
- RS Stock No.:
- 266-5919
- Mfr. Part No.:
- 05042768001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/2in | |
| Product Type | Socket Adapter | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN ISO 1173-C 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/2in | ||
Product Type Socket Adapter | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Overall Length 50mm | ||
Standards/Approvals DIN ISO 1173-C 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
784 C 1/2" Adaptor with quick-release chuck, 784 C/2 x 5/16" x 50 mm
The Wera adaptor from square to hexagonal. Comes with quick-release chuck for rapid bit change. Suitable for the attachment of bits with 5/16" hexagon drive as per DIN ISO 1173-C 8.
Drive 1/2" square.
Drive 1/2" square.
1/2" adaptor with quick-release chuck
Suitable for bits with 5/16" hexagon drive (Wera connecting series 2)
1/2" square socket drive
Equipped with ball stop groove
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 and 5/16" DIN ISO 1173-C 8 hexagon insert bits and Wera Series 1 and 2 Design With Wera quick-release chuck Drive 1/2" female square
Related links
- Wera 784 B 3/8 in Hex Adapter, 50 mm Overall
- Wera 784 B 3/8 in Hex Adapter, 43 mm Overall
- Wera Socket Adapter, 50 mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- Wera 3/8 in Square Adapter, 50 mm Overall
- Wera 870/4 1/4 in Square Adapter, 50 mm Overall
- Teng Tools 920060-C 1/2 in Hex Adapter
- Makita 3/8 in Square Adapter, 50 mm Overall
