Teng Tools 3/4 Handle Handle, 480mm Overall
- RS Stock No.:
- 809-985
- Mfr. Part No.:
- M340070S-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$235.41
(exc. GST)
$258.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.41 |
*price indicative
- RS Stock No.:
- 809-985
- Mfr. Part No.:
- M340070S-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Handle | |
| Drive Size | 3/4 | |
| Sub Type | Handle | |
| Overall Length | 480mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN 3122F | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Handle | ||
Drive Size 3/4 | ||
Sub Type Handle | ||
Overall Length 480mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN 3122F | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet handle offers a robust solution for high-torque applications, combining durability with ergonomic design for ease of use in demanding environments.
Constructed from high-quality chrome vanadium for superior strength
Ergonomic bi-material grip enhances comfort during prolonged use
Articulated head with ball detent ensures secure socket connection
Adheres to DIN 3122F standards for reliable performance
Related links
- Teng Tools M120010-C 3 Handle with Metal Handle, 480mm Overall
- Teng Tools 3/4 Extension Bar, 100mm Overall
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
- Teng Tools 3/4 in Drive 30 mm Standard Hex, 54mm Overall Length
- Teng Tools 3/4 in Drive 50 mm Standard Hex, 72mm Overall Length
- Teng Tools 3/4 in Drive 17 mm Bit Socket, 78.5mm Overall Length
- Teng Tools 3/4 in Drive 19 mm Bit Socket, 78.5mm Overall Length
