STAHLWILLE 558 Socket Accessory Bar Handle, 510mm Overall
- RS Stock No.:
- 719-323
- Mfr. Part No.:
- 15170000
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$234.15
(exc. GST)
$257.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.15 |
*price indicative
- RS Stock No.:
- 719-323
- Mfr. Part No.:
- 15170000
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bar Handle | |
| Sub Type | Socket Accessory | |
| Overall Length | 510mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bar Handle | ||
Sub Type Socket Accessory | ||
Overall Length 510mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Bar handle L.510mm is an essential tool designed for versatility and ease of use in various applications. Crafted from Durable chrome alloy steel and finished with a chrome plating, this handle not only ensures longevity but is also suitable for use as a T-handle when paired with sliding head No. 556. Ideal for professionals and DIY enthusiasts alike, its ergonomic design provides a comfortable grip, making it a reliable choice for tight spaces and intricate tasks. This product meets high standards of quality, ensuring that it delivers optimal performance under demanding conditions, reflecting stahlwille's commitment to excellence in craftsmanship.
Compatible with multiple models, enhancing versatility for different applications
Constructed from high-quality chrome alloy steel for exceptional durability
Chrome-plated finish prevents corrosion, ensuring long-lasting performance
Can be conveniently used as a T-handle in combination with sliding head No. 556
Lightweight design at 1259 grams allows for easy handling and manoeuvrability
Related links
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00 mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40.00 mm Overall
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38.00 mm Overall
- STAHLWILLE 859/16 1 in Square Socket Accessory, 410.00 mm Overall
- STAHLWILLE 888 1 in Square Socket Accessory, 700.00 mm Overall
- STAHLWILLE 427/18 3/8 in Square Socket Accessory, 455.00 mm Overall
- STAHLWILLE 556 3/4 in Square Socket Accessory, 61.50 mm Overall
