STAHLWILLE 427/18 3/8 in Square Socket Accessory Extension, 455mm Overall
- RS Stock No.:
- 720-326
- Mfr. Part No.:
- 12010004
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$249.77
(exc. GST)
$274.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.77 |
*price indicative
- RS Stock No.:
- 720-326
- Mfr. Part No.:
- 12010004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 455mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 455mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch Extension L.455mm is an essential tool designed for professionals and DIY enthusiasts alike, offering exceptional reach and flexibility in tight spaces. Crafted from chrome alloy steel and chrome-plated for enhanced durability, this extension is compatible with standard 3/8 inch square drive sockets, ensuring versatility across various applications. The models precision engineering adheres to DIN 3123 / ISO 3316 standards, guaranteeing reliable performance and safety. With a total length of 455mm, it is perfect for accessing hard-to-reach areas without compromising on control or power. Manufactured in Germany, this tool embodies quality and craftsmanship, making it a trusted addition to your toolkit.
Crafted from chrome alloy steel for enhanced strength and longevity
Chrome-plated finish reduces corrosion and ensures a polished appearance
Meets DIN 3123 / ISO 3316 standards for dependable performance
Designed for a seamless fit with 3/8 inch square drive sockets
Measures 455mm in length, providing extended reach for difficult tasks
Lightweight yet robust design at 1,725kg gross weight for effortless handling
Related links
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38.00 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
- STAHLWILLE 888 1 in Square Socket Accessory, 700.00 mm Overall
- STAHLWILLE 859/16 1 in Square Socket Accessory, 410.00 mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00 mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40.00 mm Overall
- STAHLWILLE 886 1 in Square Socket Accessory, 80.00 mm Overall
