STAHLWILLE 556 3/4 in Square Socket Accessory Head, 61.50mm Overall
- RS Stock No.:
- 720-328
- Mfr. Part No.:
- 15070000
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$140.51
(exc. GST)
$154.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.51 |
*price indicative
- RS Stock No.:
- 720-328
- Mfr. Part No.:
- 15070000
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/4in | |
| Product Type | Head | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 61.50mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/4in | ||
Product Type Head | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 61.50mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sliding head is expertly crafted for precision and versatility in various applications. Designed as a 3/4 inch drive tool, it is Ideal for use as a T-handle in conjunction with handle No. 558, offering flexibility to meet different handling needs. This robust model, MADE from chrome alloy steel and finished with chrome plating, ensures long-lasting durability and resistance to wear. With dimensions of 61.5mm in length and a weight of 1.6kg, it is well-suited for both professional workshops and home use, delivering reliable performance under pressure. The sliding head's thoughtful engineering guarantees ease of manoeuvrability, making it a Crucial addition to any toolkit.
Can be used as a T-handle when paired with handle No. 558 for enhanced control
Constructed from chrome alloy steel, ensuring high durability and resistance to corrosion
Chrome-plated finish contributes to a smooth surface and easy cleaning
External square drive size of 3/4 inch fits various socket applications, providing versatility
Lightweight at 1.6 kg, making it convenient for prolonged use without fatigue
Optimised dimensions of 61.5mm length allow for effective reach and leverage in tight spaces
Related links
- STAHLWILLE 561 3/4 in Square Socket Accessory, 109.00 mm Overall
- STAHLWILLE 554 3/4 in Square Socket Accessory, 132.00mm Overall
- STAHLWILLE 413QR 1/4 in Square Socket Accessory, 440.00 mm Overall
- Facom 1/4 in Square Socket Accessory, 55 mm Overall
- Facom 1/4 in Square Socket Accessory, 100 mm Overall
- Bahco 7409Z-1/4 1/4 in Square Socket Accessory, 47 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
