STAHLWILLE 859/16 1 in Square Socket Accessory Extension, 410mm Overall
- RS Stock No.:
- 720-364
- Mfr. Part No.:
- 16010002
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$504.53
(exc. GST)
$554.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.53 |
*price indicative
- RS Stock No.:
- 720-364
- Mfr. Part No.:
- 16010002
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Extension | |
| Drive Size | 1in | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 410mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Extension | ||
Drive Size 1in | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 410mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1 inch Extension L.410mm is expertly crafted for enhancing your tool's reach in tight spaces. Designed with precision from chrome alloy steel and chrome-plated for durability, this extension effectively provides the necessary length and versatility for various applications. Its robust construction meets DIN 3123 and ISO 3316 standards, ensuring reliability and performance. Ideal for both professional mechanics and DIY enthusiasts, it seamlessly integrates into existing toolsets, allowing for efficient use in workshops or on-site repairs. With exceptional attention to detail, this extension optimises torque transmission, making it an essential asset for anyone in need of extended reach.
Constructed from high-quality chrome alloy steel, ensuring strength and durability
Chrome-plated finish protects against corrosion and wear
Meets industry standards of DIN 3123 and ISO 3316 for dependable performance
Designed for exceptional torque transmission to facilitate effective use
Perfectly balances quality with functionality in professional and DIY settings
Compact design allows for ease of storage and transportation
Versatile extension length provides access in confined spaces
Related links
- STAHLWILLE 859/8 1 in Square Socket Accessory, 200.00 mm Overall
- STAHLWILLE 888 1 in Square Socket Accessory, 700.00 mm Overall
- STAHLWILLE 886 1 in Square Socket Accessory, 80.00 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38.00 mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00 mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40.00 mm Overall
