Facom 3/8 in Square Socket Accessory Socket Accessory, 250mm Overall
- RS Stock No.:
- 659-407
- Mfr. Part No.:
- J.211ST
- Brand:
- Facom
Subtotal (1 unit)*
$20.10
(exc. GST)
$22.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.10 |
*price indicative
- RS Stock No.:
- 659-407
- Mfr. Part No.:
- J.211ST
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Socket Accessory | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 250mm | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Socket Accessory | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 250mm | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Extensions increase the reach of sockets, making it easier to access distant or hard-to-reach areas. Their design ensures efficient torque transmission while maintaining excellent ergonomics for comfortable use. Made from chrome vanadium with a satin finish, these extensions are built to last, offering durability and resistance to demanding conditions.
ISO 3315 DIN 3122 and ISO 1174-1
Chrome vanadium steel for improved longevity and robustness
Satin finish protects against corrosion and wear which extends the life of the tools
For manual use
Related links
- Facom 3/8 in Square Socket Accessory, 250 mm Overall
- Facom 3/8 in Square Socket Accessory, 75 mm Overall
- Facom 3/8 in Square Socket Accessory, 125 mm Overall
- Facom 3/8 in Square Speed Brace, 382 mm Overall
- Facom J.215 3/8 in Square Drive Extension, 250 mm Overall
- Bahco 7409Z-3/8 3/8 in Square Socket Accessory, 50.5 mm Overall
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38.00 mm Overall
- STAHLWILLE 427/18 3/8 in Square Socket Accessory, 455.00 mm Overall
