Facom 3/8 in Square Socket Accessory Socket Accessory, 75mm Overall
- RS Stock No.:
- 659-404
- Mfr. Part No.:
- J.209ST
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.95 |
*price indicative
- RS Stock No.:
- 659-404
- Mfr. Part No.:
- J.209ST
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Accessory | |
| Drive Size | 3/8in | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Standards/Approvals | DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Accessory | ||
Drive Size 3/8in | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 75mm | ||
Standards/Approvals DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8" angle extensions feature a spherical male drive that allows for an 8° offset/deviation between the extension and the socket, making it easier to work in tight spaces. This design replaces universal joints with a more Compact and Faster solution, improving efficiency. These extensions are compatible with 3/8" square sockets or Series 1 (1/4" - 6.35 mm) and Series 2 (5/16" - 7.94 mm) bits when used with the J235 or J236 bit holders.
Bright chrome finish and meet DIN 3123 standards
Related links
- Facom 3/8 in Square Socket Accessory, 250 mm Overall
- Facom 3/8 in Square Socket Accessory, 125 mm Overall
- Facom 3/8 in Square Speed Brace, 382 mm Overall
- Facom 1/4 in Square Socket Accessory, 55 mm Overall
- SAM 9.53 mm Square Extension, 75 mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar, 75 mm Overall
- Bahco 7409Z-3/8 3/8 in Square Socket Accessory, 50.5 mm Overall
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38.00 mm Overall
