SAM Screwdriver, 175 mm Blade, 375mm Overall

Subtotal (1 unit)*

$55.58

(exc. GST)

$61.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.58

*price indicative

RS Stock No.:
221-2641
Mfr. Part No.:
TW-14MH250
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Thickness

2.5mm

VDE/1000V Approved

No

Insulation

Insulated

Tip Width

14 mm

Blade Length

175mm

Overall Length

375mm

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

DIN 5264, NF ISO 2380-2, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM wooden screwdriver has mechanic slot. It's through blade allows you to strike the pommel.

It has round blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy