BETA Slogging Spanner 70 mm, 375mm Overall

Subtotal (1 unit)*

$484.08

(exc. GST)

$532.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.08

*price indicative

RS Stock No.:
234-0893
Mfr. Part No.:
58 70
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Single Ended

Unit of Measure

Metric

Size

70 mm

Product Type

Slogging Spanner

Overall Length

375mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end slogging spanner has 70 mm size. It has 375 mm length.

Metric

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy