Wera 8794 SC 125 mm Square Drive Extension Extension, 190mm Overall

Subtotal (1 unit)*

$36.62

(exc. GST)

$40.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.62

*price indicative

RS Stock No.:
267-1289
Mfr. Part No.:
05003637001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Extension

Drive Size

125mm

Sub Type

Drive Extension

Drive Type

Square

Overall Length

190mm

Finish

Matt Chrome Plated

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

8794 SC Zyklop extension with free-turning sleeve, short, 1/2", 1/2" x 125 mm


The Wera Zyklop extension with slip-proof fast-rotating sleeve for lightning-fast tightening and loosening of screws and bolts. Made of dull-chromed chrome-vanadium.

1/2" Zyklop extension with free-turning sleeve, short

For 1/2" square sockets with ball lock

With easy-to-grip free-turning sleeve for rapid tightening and loosening of screws and nuts

Equipped with ball stop groove

Chrome vanadium steel, matt chrome-plat

Application:


1/2" square drive sockets with ball lock Design Easy-to-grip free-turning sleeve for rapid tightening or loosening of screws and nuts, chrome vanadium, brushed chrome-plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy